
SBR8215 | |
|---|---|
DigiKey Part Number | 150-SBR8215-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SBR8215 |
Description | DIODE SCHOTTKY 15V 80A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 80A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 80 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 15 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 80A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 129,32710 € | 12.932,71 € |
| Unit Price without VAT: | 129,32710 € |
|---|---|
| Unit Price with VAT: | 153,89925 € |

