Diode 10 V 95A Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8210

DigiKey Part Number
150-SBR8210-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SBR8210
Description
DIODE SCHOTTKY 10V 95A DO5
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 10 V 95A Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 80 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-5 (DO-203AB)
Voltage - DC Reverse (Vr) (Max)
10 V
Operating Temperature - Junction
-55°C ~ 100°C
Current - Average Rectified (Io)
95A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100130,36180 €13.036,18 €
Unit Price without VAT:130,36180 €
Unit Price with VAT:155,13054 €