
SBR8060 | |
|---|---|
DigiKey Part Number | SBR8060-ND |
Manufacturer | |
Manufacturer Product Number | SBR8060 |
Description | DIODE SCHOTTKY 60V 80A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 80A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 80 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Capacitance @ Vr, F 2000pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 80A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 115,59860 € | 11.559,86 € |
| Unit Price without VAT: | 115,59860 € |
|---|---|
| Unit Price with VAT: | 137,56233 € |

