
SBR6045PFR | |
|---|---|
DigiKey Part Number | 150-SBR6045PFR-ND |
Manufacturer | |
Manufacturer Product Number | SBR6045PFR |
Description | DIODE SCHOTTKY REV 45V 60A DO21 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 60A Press Fit DO-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-21 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 110,55350 € | 11.055,35 € |
| Unit Price without VAT: | 110,55350 € |
|---|---|
| Unit Price with VAT: | 131,55867 € |

