
SBR6045PF | |
|---|---|
DigiKey Part Number | SBR6045PFMS-ND |
Manufacturer | |
Manufacturer Product Number | SBR6045PF |
Description | DIODE SCHOTTKY 45V 60A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 60A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,04220 € | 6.004,22 € |
| Unit Price without VAT: | 60,04220 € |
|---|---|
| Unit Price with VAT: | 71,45022 € |

