
SBR6045 | |
|---|---|
DigiKey Part Number | SBR6045-ND |
Manufacturer | |
Manufacturer Product Number | SBR6045 |
Description | DIODE SCHOTTKY 45V 60A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 60A Chassis, Stud Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 60 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) 60A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR6045E3 | Microchip Technology | 0 | SBR6045E3MS-ND | 94,28846 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 111,56150 € | 11.156,15 € |
| Unit Price without VAT: | 111,56150 € |
|---|---|
| Unit Price with VAT: | 132,75819 € |


