
SBR6035PF | |
|---|---|
DigiKey Part Number | SBR6035PF-ND |
Manufacturer | |
Manufacturer Product Number | SBR6035PF |
Description | DIODE SCHOTTKY 35V 60A DO21 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 60A Press Fit DO-21 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 60 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-21 |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,52330 € | 8.252,33 € |
| Unit Price without VAT: | 82,52330 € |
|---|---|
| Unit Price with VAT: | 98,20273 € |

