
SBR6030LR | |
|---|---|
DigiKey Part Number | SBR6030LR-ND |
Manufacturer | |
Manufacturer Product Number | SBR6030LR |
Description | DIODE SCHOTTKY 30V 60A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 60A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 60 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 130,36180 € | 13.036,18 € |
| Unit Price without VAT: | 130,36180 € |
|---|---|
| Unit Price with VAT: | 155,13054 € |

