Diode 100 V 60A Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR60100R

DigiKey Part Number
SBR60100R-ND
Manufacturer
Manufacturer Product Number
SBR60100R
Description
DIODE SCHOTTKY 100V 60A DO5
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 100 V 60A Stud Mount DO-5 (DO-203AB)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
60A
Mfr
Voltage - Forward (Vf) (Max) @ If
890 mV @ 60 A
Packaging
Bulk
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-5 (DO-203AB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100125,95530 €12.595,53 €
Unit Price without VAT:125,95530 €
Unit Price with VAT:149,88681 €