
SBR3045 | |
|---|---|
DigiKey Part Number | SBR3045-ND |
Manufacturer | |
Manufacturer Product Number | SBR3045 |
Description | DIODE SCHOTTKY 45V 30A DO4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 45 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 (DO-203AA) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,05470 € | 4.505,47 € |
| Unit Price without VAT: | 45,05470 € |
|---|---|
| Unit Price with VAT: | 53,61509 € |

