
SBR2520 | |
|---|---|
DigiKey Part Number | 150-SBR2520-ND |
Manufacturer | |
Manufacturer Product Number | SBR2520 |
Description | DIODE SCHOTTKY 20V 25A DO4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 25A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 25 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 350 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-4 (DO-203AA) |
Current - Average Rectified (Io) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,65280 € | 4.065,28 € |
| Unit Price without VAT: | 40,65280 € |
|---|---|
| Unit Price with VAT: | 48,37683 € |

