
SBR12050R | |
|---|---|
DigiKey Part Number | 150-SBR12050R-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SBR12050R |
Description | DIODE SCHOTTKY 50V 120A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 120A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 120 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 120A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 125,95530 € | 12.595,53 € |
| Unit Price without VAT: | 125,95530 € |
|---|---|
| Unit Price with VAT: | 149,88681 € |

