
SBR10045R | |
|---|---|
DigiKey Part Number | 150-SBR10045R-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SBR10045R |
Description | DIODE SCHOTTKY 45V 100A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 100A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 100 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 124,95550 € | 12.495,55 € |
| Unit Price without VAT: | 124,95550 € |
|---|---|
| Unit Price with VAT: | 148,69705 € |

