
SBR10045 | |
|---|---|
DigiKey Part Number | 150-SBR10045-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SBR10045 |
Description | DIODE SCHOTTKY 45V 100A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 100A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,80090 € | 10.680,09 € |
| Unit Price without VAT: | 106,80090 € |
|---|---|
| Unit Price with VAT: | 127,09307 € |

