
SAMA7G54T-V/7EW-SL3 | |
|---|---|
DigiKey Part Number | 150-SAMA7G54T-V/7EW-SL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAMA7G54T-V/7EW-SL3 |
Description | CORTEX-A7 MPU, BGA, EXT. TEMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC SAMA7G5 1 Core, 32-Bit 1GHz |
Datasheet | Datasheet |
Category | RAM Controllers DDR2, DDR3, DDR3L, LPDDR2, LPDDR3 |
Manufacturer Microchip Technology | Graphics Acceleration No |
Series | Ethernet 10/100Mbps (1), 10/100/1000Mbps (1) |
Packaging Tape & Reel (TR) | USB USB (3) |
Part Status Active | Voltage - I/O 1.35V |
Core Processor ARM® Cortex®-A7 | Operating Temperature -40°C ~ 105°C (TA) |
Number of Cores/Bus Width 1 Core, 32-Bit | Security Features ARM TZ, Cryptography, 3DES, AES, SHA1, SHA-256, SHA-384, SHA-512 |
Speed 1GHz | Additional Interfaces EBI, I2C, SPI |
Co-Processors/DSP Multimedia; NEON™ MPE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,26430 € | 20.528,60 € |
| Unit Price without VAT: | 10,26430 € |
|---|---|
| Unit Price with VAT: | 12,21452 € |

