
SAMA7G54T-E/4HB | |
|---|---|
DigiKey Part Number | 150-SAMA7G54T-E/4HBTR-ND - Tape & Reel (TR) 150-SAMA7G54T-E/4HBCT-ND - Cut Tape (CT) 150-SAMA7G54T-E/4HBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAMA7G54T-E/4HB |
Description | CORTEX-A7 MPU, BGA, EXT. TEMP (T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC SAMA7G5 1 Core, 32-Bit 1GHz 343-TFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SAMA7G54T-E/4HB Models |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Ethernet 10/100Mbps (1), 10/100/1000Mbps (1) |
Series | USB USB Typ-C (2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ, Cryptography, 3DES, AES, SHA1, SHA-256, SHA-384, SHA-512 |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 343-TFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 343-TFBGA (14x14) |
RAM Controllers DDR2, DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces EBI, I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,43678 € | 9.436,78 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |

