
SAMA7G54D4G-I/4UB-SL3 | |
|---|---|
DigiKey Part Number | 150-SAMA7G54D4G-I/4UB-SL3-ND |
Manufacturer | |
Manufacturer Product Number | SAMA7G54D4G-I/4UB-SL3 |
Description | CORTEX-A7 MPU,BGA,IND TEMP,4GB D |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC * 427-TFBGA (21x18) |
Datasheet | Datasheet |
EDA/CAD Models | SAMA7G54D4G-I/4UB-SL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 427-TFBGA | |
Supplier Device Package | 427-TFBGA (21x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 14,72714 € | 1.030,90 € |
| Unit Price without VAT: | 14,72714 € |
|---|---|
| Unit Price with VAT: | 17,52530 € |

