ARM® Cortex®-A7 Microprocessor IC SAMA7G5 1 Core, 32-Bit 1GHz 427-TFBGA (21x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAMA7G54D1G-I/4UB

DigiKey Part Number
150-SAMA7G54D1G-I/4UB-ND
Manufacturer
Manufacturer Product Number
SAMA7G54D1G-I/4UB
Description
CORTEX-A7,MPU, 1GBIT DDR3,BGA,IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC SAMA7G5 1 Core, 32-Bit 1GHz 427-TFBGA (21x18)
Datasheet
 Datasheet
EDA/CAD Models
SAMA7G54D1G-I/4UB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR2, DDR3, DDR3L, LPDDR2, LPDDR3
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (1), 10/100/1000Mbps (1)
SATA
-
USB
USB (3)
Voltage - I/O
1.35V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
ARM TZ, Cryptography, 3DES, AES, SHA1, SHA-256, SHA-384, SHA-512
Mounting Type
Surface Mount
Package / Case
427-TFBGA
Supplier Device Package
427-TFBGA (21x18)
Additional Interfaces
EBI, I2C, SPI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,85000 €10,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,85000 €
Unit Price with VAT:12,91150 €