
SAMA7G54D1G-I/4UB-SL3 | |
|---|---|
DigiKey Part Number | 150-SAMA7G54D1G-I/4UB-SL3-ND |
Manufacturer | |
Manufacturer Product Number | SAMA7G54D1G-I/4UB-SL3 |
Description | CORTEX-A7 MPU,BGA,IND TEMP,1GB D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC SAMA7G5 1 Core, 32-Bit 1GHz 427-TFBGA (21x18) |
Datasheet | Datasheet |
EDA/CAD Models | SAMA7G54D1G-I/4UB-SL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR2, DDR3, DDR3L, LPDDR2, LPDDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1), 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB (3) | |
Voltage - I/O | 1.35V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | ARM TZ, Cryptography, 3DES, AES, SHA1, SHA-256, SHA-384, SHA-512 | |
Mounting Type | Surface Mount | |
Package / Case | 427-TFBGA | |
Supplier Device Package | 427-TFBGA (21x18) | |
Additional Interfaces | EBI, I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 15,37371 € | 1.076,16 € |
| Unit Price without VAT: | 15,37371 € |
|---|---|
| Unit Price with VAT: | 18,29471 € |

