
SAMA7D65D1GT-V/4UB-SL3 | |
|---|---|
DigiKey Part Number | 150-SAMA7D65D1GT-V/4UB-SL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAMA7D65D1GT-V/4UB-SL3 |
Description | CORTEX-A7 MPU,BGA, EXT TEMP, 1GB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC SAMA7D65 1 Core, 32-Bit 1GHz 427-TFBGA (21x18) |
Datasheet | Datasheet |
EDA/CAD Models | SAMA7D65D1GT-V/4UB-SL3 Models |
Category | Display & Interface Controllers LCD, LVDS, MIPI-DSI, RGB |
Manufacturer Microchip Technology | Ethernet 10/100/1000Mbps (2) |
Series | USB USB (3) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features AES, SHA, TDES, TRNG |
Core Processor ARM® Cortex®-A7 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 427-TFBGA |
Speed 1GHz | Supplier Device Package 427-TFBGA (21x18) |
RAM Controllers DDR3L | Additional Interfaces CANbus, I2C, MMC/SD/SDIO, QSPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,68779 € | 16.687,79 € |
| Unit Price without VAT: | 16,68779 € |
|---|---|
| Unit Price with VAT: | 19,85847 € |

