ARM® Cortex®-A7 Microprocessor IC SAMA7D65 1 Core, 32-Bit 1GHz 427-TFBGA (21x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAMA7D65D1G-V/4UB

DigiKey Part Number
150-SAMA7D65D1G-V/4UB-ND
Manufacturer
Manufacturer Product Number
SAMA7D65D1G-V/4UB
Description
CORTEX-A7 MPU,BGA, EXT TEMP,1GB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC SAMA7D65 1 Core, 32-Bit 1GHz 427-TFBGA (21x18)
Datasheet
 Datasheet
EDA/CAD Models
SAMA7D65D1G-V/4UB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, LVDS, MIPI-DSI, RGB
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB (3)
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Security Features
AES, SHA, TDES, TRNG
Mounting Type
Surface Mount
Package / Case
427-TFBGA
Supplier Device Package
427-TFBGA (21x18)
Additional Interfaces
CANbus, I2C, MMC/SD/SDIO, QSPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7012,00543 €840,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,00543 €
Unit Price with VAT:14,28646 €