ARM® Cortex®-A7 Microprocessor IC SAMA7D65 1 Core, 32-Bit 1GHz 427-TFBGA (21x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAMA7D65D1G-V/4UB-SL3

DigiKey Part Number
150-SAMA7D65D1G-V/4UB-SL3-ND
Manufacturer
Manufacturer Product Number
SAMA7D65D1G-V/4UB-SL3
Description
CORTEX-A7 MPU,BGA, EXT TEMP, 1GB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC SAMA7D65 1 Core, 32-Bit 1GHz 427-TFBGA (21x18)
Datasheet
 Datasheet
EDA/CAD Models
SAMA7D65D1G-V/4UB-SL3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS, MIPI-DSI, RGB
Manufacturer
Microchip Technology
Ethernet
10/100/1000Mbps (2)
Series
USB
USB (3)
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Security Features
AES, SHA, TDES, TRNG
Core Processor
ARM® Cortex®-A7
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
427-TFBGA
Speed
1GHz
Supplier Device Package
427-TFBGA (21x18)
RAM Controllers
DDR3L
Additional Interfaces
CANbus, I2C, MMC/SD/SDIO, QSPI, UART
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7016,63543 €1.164,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,63543 €
Unit Price with VAT:19,79616 €