
SAMA7D65-V/7EW | |
|---|---|
DigiKey Part Number | 150-SAMA7D65-V/7EW-ND |
Manufacturer | |
Manufacturer Product Number | SAMA7D65-V/7EW |
Description | CORTEX-A7 MPU, BGA, EXT. TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC SAMA7D65 1 Core, 32-Bit 1GHz 375-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, LVDS, MIPI-DSI, RGB |
Manufacturer Microchip Technology | Ethernet 10/100/1000Mbps (2) |
Series | USB USB (3) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Security Features AES, SHA, TDES, TRNG |
Core Processor ARM® Cortex®-A7 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 375-TFBGA |
Speed 1GHz | Supplier Device Package 375-TFBGA (9x9) |
RAM Controllers DDR3L | Additional Interfaces CANbus, I2C, MMC/SD/SDIO, QSPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 25 | 7,32480 € | 183,12 € |
| 100 | 6,63090 € | 663,09 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

