ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 243-TFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X75D5MT-V/4TB

DigiKey Part Number
150-SAM9X75D5MT-V/4TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAM9X75D5MT-V/4TB
Description
ARM926 MPU,512M DDR2,MIPI,LVDS,C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 243-TFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X75D5MT-V/4TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS, MIPI/DSI
Manufacturer
Microchip Technology
Ethernet
10/100/1000Mbps (1)
Series
USB
USB (3)
Packaging
Tape & Reel (TR)
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Core Processor
ARM926EJ-S
Security Features
AES, Boot Security, Cryptography, DES, SHA, TRNG
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
800MHz
Package / Case
243-LFBGA
RAM Controllers
DDR2, DDR3, DDR3L, SDRAM
Supplier Device Package
243-TFBGA (16x16)
Graphics Acceleration
Yes
Additional Interfaces
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
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
1.00010,44459 €10.444,59 €
Manufacturers Standard Package
Unit Price without VAT:10,44459 €
Unit Price with VAT:12,42906 €