
SAM9X75D5M-V/4TB | |
|---|---|
DigiKey Part Number | 150-SAM9X75D5M-V/4TB-ND |
Manufacturer | |
Manufacturer Product Number | SAM9X75D5M-V/4TB |
Description | ARM926 MPU,512M DDR2,MIPI,LVDS,C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 243-TFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X75D5M-V/4TB Models |
Category | Display & Interface Controllers LCD, LVDS, MIPI/DSI |
Manufacturer Microchip Technology | Ethernet 10/100/1000Mbps (1) |
Series | USB USB (3) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM926EJ-S | Security Features AES, Boot Security, Cryptography, DES, SHA, TRNG |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 243-LFBGA |
RAM Controllers DDR2, DDR3, DDR3L, SDRAM | Supplier Device Package 243-TFBGA (16x16) |
Graphics Acceleration Yes | Additional Interfaces CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 10,47536 € | 879,93 € |
| Unit Price without VAT: | 10,47536 € |
|---|---|
| Unit Price with VAT: | 12,46568 € |

