ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 240-TFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X75-I/4PB

DigiKey Part Number
150-SAM9X75-I/4PB-ND
Manufacturer
Manufacturer Product Number
SAM9X75-I/4PB
Description
ARM926 MPU,MIPI,LVDS,CAN-FD,BGA,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 240-TFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X75-I/4PB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS, MIPI/DSI
Manufacturer
Microchip Technology
Ethernet
10/100/1000Mbps (1)
Series
USB
USB (3)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM926EJ-S
Security Features
AES, Boot Security, Cryptography, DES, SHA, TRNG
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
800MHz
Package / Case
240-LFBGA
RAM Controllers
DDR2, DDR3, DDR3L, SDRAM
Supplier Device Package
240-TFBGA (11x11)
Graphics Acceleration
Yes
Additional Interfaces
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1765,54114 €975,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,54114 €
Unit Price with VAT:6,59396 €