
SAM9X72T-V/4PB-SL3 | |
|---|---|
DigiKey Part Number | 150-SAM9X72T-V/4PB-SL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAM9X72T-V/4PB-SL3 |
Description | ARM926 MPU,LVDS,CAN-FD,BGA,EXT T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 240-TFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X72T-V/4PB-SL3 Models |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer Microchip Technology | USB USB (3) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Core Processor ARM926EJ-S | Qualification AEC-Q100 |
Number of Cores/Bus Width 1 Core, 32-Bit | Security Features AES, Boot Security, Cryptography, DES, SHA, TRNG |
Speed 800MHz | Mounting Type Surface Mount |
RAM Controllers DDR2, DDR3, DDR3L, SDRAM | Package / Case 240-LFBGA |
Graphics Acceleration Yes | Supplier Device Package 240-TFBGA (11x11) |
Display & Interface Controllers LCD, LVDS | Additional Interfaces CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,30069 € | 10.951,03 € |
| Unit Price without VAT: | 7,30069 € |
|---|---|
| Unit Price with VAT: | 8,68782 € |

