ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 256-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X72-V/6GW-SL3

DigiKey Part Number
150-SAM9X72-V/6GW-SL3-ND
Manufacturer
Manufacturer Product Number
SAM9X72-V/6GW-SL3
Description
ARM926 MPU,LVDS,CAN-FD,BGA,EXT T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 256-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X72-V/6GW-SL3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS
Manufacturer
Microchip Technology
Ethernet
10/100/1000Mbps (1)
Series
USB
USB (3)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Core Processor
ARM926EJ-S
Security Features
AES, Boot Security, Cryptography, DES, SHA, TRNG
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
800MHz
Package / Case
256-TFBGA
RAM Controllers
DDR2, DDR3, DDR3L, SDRAM
Supplier Device Package
256-TFBGA (9x9)
Graphics Acceleration
Yes
Additional Interfaces
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,04000 €6,04 €
255,65440 €141,36 €
1005,24300 €524,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,04000 €
Unit Price with VAT:7,18760 €