
SAM9X60T-V/DWB | |
|---|---|
DigiKey Part Number | 150-SAM9X60T-V/DWBTR-ND - Tape & Reel (TR) 150-SAM9X60T-V/DWBCT-ND - Cut Tape (CT) 150-SAM9X60T-V/DWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAM9X60T-V/DWB |
Description | IC MPU SAM9X60 600MHZ 228TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 228-TFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X60T-V/DWB Models |
Category | Display & Interface Controllers Keyboard, LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 (3) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM926EJ-S | Security Features Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 600MHz | Package / Case 228-TFBGA |
RAM Controllers LPDDR, LPSDR, DDR2, SDR, SRAM | Supplier Device Package 228-TFBGA (11x11) |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,10865 € | 9.162,98 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |


