
SAM9X60T-V/6GW-SL3 | |
|---|---|
DigiKey Part Number | 150-SAM9X60T-V/6GW-SL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAM9X60T-V/6GW-SL3 |
Description | ARM926 MPU,BGA,EXT TEMP,T&R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 256-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X60T-V/6GW-SL3 Models |
Category | Display & Interface Controllers Keyboard, LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 (5) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM926EJ-S | Security Features Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins, TDES / AES / SHA |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 600MHz | Package / Case 256-TFBGA |
RAM Controllers DDR2, LPDDR, LPSDR, SRAM | Supplier Device Package 256-TFBGA (9x9) |
Graphics Acceleration Yes | Additional Interfaces CANbus, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,31779 € | 8.635,58 € |
| Unit Price without VAT: | 4,31779 € |
|---|---|
| Unit Price with VAT: | 5,13817 € |

