
SAM9X60D6KT-I/4GB | |
|---|---|
DigiKey Part Number | 150-SAM9X60D6KT-I/4GBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAM9X60D6KT-I/4GB |
Description | IC MPU SAM9X 600MHZ 196TFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 600MHz 196-TFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDR, LPDDR, LPSDR, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, LCD, Touchscreen | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (5) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins | |
Mounting Type | Surface Mount | |
Package / Case | 196-TFBGA | |
Supplier Device Package | 196-TFBGA (11x11) | |
Additional Interfaces | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,71939 € | 10.079,08 € |
| Unit Price without VAT: | 6,71939 € |
|---|---|
| Unit Price with VAT: | 7,99607 € |

