
SAM9X60D6K-I/4GB | |
|---|---|
DigiKey Part Number | 150-SAM9X60D6K-I/4GB-ND |
Manufacturer | |
Manufacturer Product Number | SAM9X60D6K-I/4GB |
Description | IC MPU SAM9X 600MHZ 196TFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 600MHz 196-TFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X60D6K-I/4GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDR, LPDDR, LPSDR, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, LCD, Touchscreen | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (5) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins | |
Mounting Type | Surface Mount | |
Package / Case | 196-TFBGA | |
Supplier Device Package | 196-TFBGA (11x11) | |
Additional Interfaces | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

