ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 233-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X60D5M-I/4FB

DigiKey Part Number
150-SAM9X60D5M-I/4FB-ND
Manufacturer
Manufacturer Product Number
SAM9X60D5M-I/4FB
Description
IC MPU SAM9X60 600MHZ 233TFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 233-TFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X60D5M-I/4FB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
-
RAM Controllers
LPDDR, LPSDR, DDR2, SDR, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
Keyboard, LCD, Touchscreen
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Mounting Type
Surface Mount
Package / Case
233-TFBGA
Supplier Device Package
233-TFBGA (14x14)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,16000 €6,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €