Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S8-4150E3/TR7 | |
|---|---|
DigiKey Part Number | S8-4150E3/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8-4150E3/TR7 |
Description | DIODE ARRAY GP 50V 400MA 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 4 Independent 50 V 400mA (DC) Surface Mount 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 4 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package 8-SOIC |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8-4150/TR13 | Microchip Technology | 0 | S8-4150/TR13-ND | 2,95527 € | Parametric Equivalent |
| S8-4150/TR7 | Microchip Technology | 0 | S8-4150/TR7-ND | 2,95528 € | Parametric Equivalent |
| S8-4150E3/TR13 | Microchip Technology | 0 | S8-4150E3/TR13-ND | 1,96578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96578 € | 982,89 € |
| Unit Price without VAT: | 1,96578 € |
|---|---|
| Unit Price with VAT: | 2,33928 € |


