
S50480TS | |
|---|---|
DigiKey Part Number | 150-S50480TS-ND |
Manufacturer | |
Manufacturer Product Number | S50480TS |
Description | DIODE STANDARD 800V 300A DO205AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 300A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 75 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-205AB (DO-9) |
Current - Average Rectified (Io) 300A | Operating Temperature - Junction -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 138,58060 € | 13.858,06 € |
| Unit Price without VAT: | 138,58060 € |
|---|---|
| Unit Price with VAT: | 164,91091 € |

