
S4350 | |
|---|---|
DigiKey Part Number | 150-S4350-ND |
Manufacturer | |
Manufacturer Product Number | S4350 |
Description | DIODE STANDARD 500V 150A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 150A Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package DO-205AA (DO-8) |
Current - Average Rectified (Io) 150A | Operating Temperature - Junction -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,79050 € | 9.879,05 € |
| Unit Price without VAT: | 98,79050 € |
|---|---|
| Unit Price with VAT: | 117,56070 € |

