Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNS1N5811US | |
|---|---|
DigiKey Part Number | 150-MNS1N5811US-ND |
Manufacturer | |
Manufacturer Product Number | MNS1N5811US |
Description | DIODE STANDARD 150V 3A B SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 60pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/477 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 6,81596 € | 606,62 € |
| Unit Price without VAT: | 6,81596 € |
|---|---|
| Unit Price with VAT: | 8,11099 € |



