
S4260D | |
|---|---|
DigiKey Part Number | 150-S4260D-ND |
Manufacturer | |
Manufacturer Product Number | S4260D |
Description | DIODE STANDARD 600V 125A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 125A Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 125A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AA (DO-8) | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,25780 € | 7.625,78 € |
| Unit Price without VAT: | 76,25780 € |
|---|---|
| Unit Price with VAT: | 90,74678 € |

