
S4240F | |
|---|---|
DigiKey Part Number | S4240F-ND |
Manufacturer | |
Manufacturer Product Number | S4240F |
Description | DIODE STANDARD 400V 125A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 125A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 125A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,88610 € | 5.088,61 € |
| Unit Price without VAT: | 50,88610 € |
|---|---|
| Unit Price with VAT: | 60,55446 € |

