
S4220TS | |
|---|---|
DigiKey Part Number | S4220TS-ND |
Manufacturer | |
Manufacturer Product Number | S4220TS |
Description | DIODE STANDARD 200V 125A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 125A Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 125A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,30130 € | 5.730,13 € |
| Unit Price without VAT: | 57,30130 € |
|---|---|
| Unit Price with VAT: | 68,18855 € |

