Image for S4210IL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4210IL

DigiKey Part Number
150-S4210IL-ND
Manufacturer
Manufacturer Product Number
S4210IL
Description
DIODE STANDARD 100V 125A DO205AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 100 V 125A Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
125A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10076,25780 €7.625,78 €
Unit Price without VAT:76,25780 €
Unit Price with VAT:90,74678 €