
S40A6 | |
|---|---|
DigiKey Part Number | S40A6-ND |
Manufacturer | |
Manufacturer Product Number | S40A6 |
Description | DIODE STANDARD 600V 40A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 40A Stud Mount DO-5 (DO-203AB) |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 40 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 3 µs |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,11000 € | 6.111,00 € |
| Unit Price without VAT: | 61,11000 € |
|---|---|
| Unit Price with VAT: | 72,72090 € |

