
S40A10 | |
|---|---|
DigiKey Part Number | S40A10-ND |
Manufacturer | |
Manufacturer Product Number | S40A10 |
Description | DIODE STANDARD 40A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 40A Stud Mount DO-5 (DO-203AB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 40 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,23020 € | 5.223,02 € |
| Unit Price without VAT: | 52,23020 € |
|---|---|
| Unit Price with VAT: | 62,15394 € |

