
S37140 | |
|---|---|
DigiKey Part Number | 150-S37140-ND |
Manufacturer | |
Manufacturer Product Number | S37140 |
Description | DIODE STANDARD 1400V 85A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 85A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 85 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 1400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1400 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 85A | Operating Temperature - Junction -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,78860 € | 5.378,86 € |
| Unit Price without VAT: | 53,78860 € |
|---|---|
| Unit Price with VAT: | 64,00843 € |

