
S36120 | |
|---|---|
DigiKey Part Number | 150-S36120-ND |
Manufacturer | |
Manufacturer Product Number | S36120 |
Description | DIODE STANDARD 1200V 70A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 70A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-203AB (DO-5) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,36170 € | 5.336,17 € |
| Unit Price without VAT: | 53,36170 € |
|---|---|
| Unit Price with VAT: | 63,50042 € |

