
S35160 | |
|---|---|
DigiKey Part Number | S35160-ND |
Manufacturer | |
Manufacturer Product Number | S35160 |
Description | DIODE STANDARD 1600V 70A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 70A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 25 µA @ 1600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 70A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,98820 € | 3.198,82 € |
| Unit Price without VAT: | 31,98820 € |
|---|---|
| Unit Price with VAT: | 38,06596 € |

