
S3440 | |
|---|---|
DigiKey Part Number | S3440-ND |
Manufacturer | |
Manufacturer Product Number | S3440 |
Description | DIODE STANDARD 400V 45A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 45A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 90 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 45A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-80PF40 | Vishay General Semiconductor - Diodes Division | 0 | VS-80PF40-ND | 9,96800 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,36820 € | 3.436,82 € |
| Unit Price without VAT: | 34,36820 € |
|---|---|
| Unit Price with VAT: | 40,89816 € |


