
S30640 | |
|---|---|
DigiKey Part Number | S30640-ND |
Manufacturer | |
Manufacturer Product Number | S30640 |
Description | DIODE STANDARD 400V 85A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 85A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 85A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,09540 € | 3.409,54 € |
| Unit Price without VAT: | 34,09540 € |
|---|---|
| Unit Price with VAT: | 40,57353 € |

