Diode 800 V 25A Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2580

DigiKey Part Number
S2580-ND
Manufacturer
Manufacturer Product Number
S2580
Description
DIODE STANDARD 800V 25A DO203AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 800 V 25A Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 30 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10024,94040 €2.494,04 €
Unit Price without VAT:24,94040 €
Unit Price with VAT:29,67908 €