
S204100 | |
|---|---|
DigiKey Part Number | S204100-ND |
Manufacturer | |
Manufacturer Product Number | S204100 |
Description | DIODE STANDARD 1000V 12A DO4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 30 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 (DO-203AA) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25F100 | Vishay General Semiconductor - Diodes Division | 69 | 25F100-ND | 9,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,42080 € | 2.942,08 € |
| Unit Price without VAT: | 29,42080 € |
|---|---|
| Unit Price with VAT: | 35,01075 € |


